845-128-542-507

Heilind Number:EDA845-128-542-507
Manufacturer:EDAC
Manufacturer Number:845-128-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-542-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 128 positions, offering ample connectivity for your PCB needs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity for optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity requirements. Elevate your electronic projects with the efficiency and durability of this top-of-the-line PCB connector.