845-128-556-207

Heilind Number:EDA845-128-556-207
Manufacturer:EDAC
Manufacturer Number:845-128-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-556-207

Detailed Description

Enhance your circuit connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish. With two rows and a total of 128 positions, it offers ample space for efficient data transfer. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, this connector guarantees stable performance even in extreme environments, with an operating temperature range of -40 to 105°C. Choose this Straight mount orientation connector for easy installation on your PCBs. Elevate your electronic projects with this essential component.