845-128-556-502

Heilind Number:EDA845-128-556-502
Manufacturer:EDAC
Manufacturer Number:845-128-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-556-502

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 128 positions, it ensures reliable and efficient signal transmission. The contact material is constructed from Copper Alloy, guaranteeing excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation and .1-inch pitch make it easy to install and use. Upgrade your PCB setups with this essential component for optimal connectivity.