845-128-556-803

Heilind Number:EDA845-128-556-803
Manufacturer:EDAC
Manufacturer Number:845-128-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-556-803

Detailed Description

Enhance connectivity within your electronic devices with our versatile Green Board To Board PCB Connector. Featuring a compact design with two rows and 128 positions, this connector ensures seamless communication between PCBs. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation and maintenance. Designed for straight mounting orientation, it offers convenience in assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.