845-128-559-212

Heilind Number:EDA845-128-559-212
Manufacturer:EDAC
Manufacturer Number:845-128-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-559-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board to Board PCB Connector. With a sleek green design and a right-angle mounting orientation, it seamlessly integrates into your setup. Featuring 128 positions across 2 rows, it offers ample connectivity options for your projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety, while the copper alloy contact material guarantees optimal performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.