845-130-523-504

Heilind Number:EDA845-130-523-504
Manufacturer:EDAC
Manufacturer Number:845-130-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-523-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-crafted Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact design, 130 positions, and a pitch of .1 inch, it offers efficient signal transmission while saving valuable board space. The straight mount orientation and dual-row layout with .2-inch row spacing provide easy and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless and durable board-to-board connectivity solutions.