845-130-523-512

Heilind Number:EDA845-130-523-512
Manufacturer:EDAC
Manufacturer Number:845-130-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-523-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it features two rows with a total of 130 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it ensures optimal conductivity for power and signal transmission. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with ease.