845-130-525-807

Heilind Number:EDA845-130-525-807
Manufacturer:EDAC
Manufacturer Number:845-130-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-525-807

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed with precision, it features a reliable amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material for optimal safety. With two rows and 130 positions, it offers ample space for seamless connections. The copper alloy contact material ensures efficient transmission, while the narrow pitch of .1 inches and row spacing of .2 inches allow for compact integration. Suitable for a wide range of applications, this connector guarantees stable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for smooth and uninterrupted functionality.