845-130-542-512

Heilind Number:EDA845-130-542-512
Manufacturer:EDAC
Manufacturer Number:845-130-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-542-512

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate for reliable durability. With two rows and a compact pitch of .1 inches, it offers efficient signal transmission across 130 positions. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.