845-130-542-807

Heilind Number:EDA845-130-542-807
Manufacturer:EDAC
Manufacturer Number:845-130-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-542-807

Detailed Description

Enhance connectivity with our high-performance Board-to-Board PCB Connector, a vital component for seamless electronic systems. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity. With two rows and 130 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications. Enjoy straightforward installation with its straight mount orientation, making it ideal for PCB assembly tasks. Elevate your connectivity solutions with this essential component.