845-130-560-807

Heilind Number:EDA845-130-560-807
Manufacturer:EDAC
Manufacturer Number:845-130-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-560-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a two-row configuration with 130 positions, ensuring optimal performance for your electronic devices. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component today.