845-132-544-803

Heilind Number:EDA845-132-544-803
Manufacturer:EDAC
Manufacturer Number:845-132-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-132-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-132-544-803

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Boasting 132 positions, it offers ample connectivity options for your PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector for dependable and high-speed data transfer in your electronic designs.