845-134-540-808

Heilind Number:EDA845-134-540-808
Manufacturer:EDAC
Manufacturer Number:845-134-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-540-808

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed for precision and reliability, it features dual rows with a total of 134 positions, ensuring seamless signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. With a low-profile straight mount orientation, it seamlessly integrates into your assembly. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your electronic projects with this high-performance component.