845-134-541-512

Heilind Number:EDA845-134-541-512
Manufacturer:EDAC
Manufacturer Number:845-134-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-134-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-134-541-512

Detailed Description

Enhance your connectivity with this cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 134 positions, ensuring efficient data transfer. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and reliability in any environment. Each contact point is meticulously engineered with high-quality Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Elevate your PCB connections with this essential component.