845-136-500-504

Heilind Number:EDA845-136-500-504
Manufacturer:EDAC
Manufacturer Number:845-136-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-500-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-500-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 136 positions across 2 rows, ensuring seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Crafted with copper alloy contact material, it delivers reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial applications, this connector ensures secure and efficient data transfer on your PCBs. Make the connection with confidence.