845-136-520-807

Heilind Number:EDA845-136-520-807
Manufacturer:EDAC
Manufacturer Number:845-136-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance 136-position board-to-board connector in a vibrant green hue. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable operation even in demanding environments. The copper alloy contacts provide efficient power transfer, with a low 3A amperage ensuring optimal performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees versatility. Upgrade your electronic assemblies with this essential component.