845-136-521-804

Heilind Number:EDA845-136-521-804
Manufacturer:EDAC
Manufacturer Number:845-136-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-521-804

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at a low amperage of 3 A. With a compact design and a pitch of .1 inches, this connector accommodates 136 positions across 2 rows, allowing for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing optimal performance in any environment. Upgrade your connectivity solutions with this essential component.