845-136-542-502

Heilind Number:EDA845-136-542-502
Manufacturer:EDAC
Manufacturer Number:845-136-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-136-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-136-542-502

Detailed Description

Enhance connectivity and streamline your PCB setup with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a reliable straight mount orientation, making it easy to install and ensuring a secure connection. With 136 positions spread across two rows, it offers ample room for your circuitry needs. Crafted from durable UL 94V-0 Diallyl Phthalate, its housing material guarantees longevity and safety. The copper alloy contact material and a pitch of .1 inch deliver efficient signal transmission, while a row spacing of .2 inches enhances accessibility. Whether you're a DIY enthusiast or a professional, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Trust in its high amperage rating of 3A to power up your devices with confidence. Elevate your PCB design with this essential component, ensuring optimal performance and connectivity.