845-138-521-502

Heilind Number:EDA845-138-521-502
Manufacturer:EDAC
Manufacturer Number:845-138-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-521-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient PCB connections. With a total of 138 positions, it offers ample room for multiple connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of copper alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise and secure connections. Upgrade your PCB setups with this essential component.