845-138-525-502

Heilind Number:EDA845-138-525-502
Manufacturer:EDAC
Manufacturer Number:845-138-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-525-502

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 138 positions each, ensuring optimal performance. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your PCB assembly with this high-quality connector for enhanced functionality and performance.