845-138-525-507

Heilind Number:EDA845-138-525-507
Manufacturer:EDAC
Manufacturer Number:845-138-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-525-507

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a striking Green hue. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a generous 138 positions, it offers ample room for your intricate circuitry. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.