845-140-521-204

Heilind Number:EDA845-140-521-204
Manufacturer:EDAC
Manufacturer Number:845-140-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, meticulously crafted for precision performance. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in demanding environments, while the Copper Alloy contacts provide secure and low-resistance connections. With 140 positions and a pitch of .1 inch, this connector offers ample space for seamless integration on your board. The straight mount orientation, along with a row spacing of .2 inch, guarantees easy and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronics with this essential component.