845-140-521-507

Heilind Number:EDA845-140-521-507
Manufacturer:EDAC
Manufacturer Number:845-140-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it effortlessly integrates into your circuitry. With a dual-row configuration and 140 positions, it offers ample space for seamless connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various environments. Upgrade your devices with this essential component, available now.