845-140-541-812

Heilind Number:EDA845-140-541-812
Manufacturer:EDAC
Manufacturer Number:845-140-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-541-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With dual rows and 140 positions, it offers ample space for secure connections. The contact material, crafted from durable copper alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and durable PCB linking.