845-140-542-204

Heilind Number:EDA845-140-542-204
Manufacturer:EDAC
Manufacturer Number:845-140-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-542-204

Detailed Description

Elevate your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 140 positions, offering ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Made with copper alloy contacts, this connector guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for demanding electronic projects, this connector is a must-have for any tech enthusiast or professional.