845-140-544-804

Heilind Number:EDA845-140-544-804
Manufacturer:EDAC
Manufacturer Number:845-140-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-544-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 140 positions across two rows, ensuring efficient data transfer. The connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing longevity and optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic connections with this essential component.