845-140-555-802

Heilind Number:EDA845-140-555-802
Manufacturer:EDAC
Manufacturer Number:845-140-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and safety. With two rows of 140 positions and a pitch of .1 inches, it ensures seamless and efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications, providing a secure and stable connection for your PCBs. Upgrade your connectivity solutions with this essential component.