845-140-556-502

Heilind Number:EDA845-140-556-502
Manufacturer:EDAC
Manufacturer Number:845-140-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and efficient operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless communication between circuit boards. Its straight mount orientation and 140 positions make it ideal for a wide range of applications. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.