845-140-558-201

Heilind Number:EDA845-140-558-201
Manufacturer:EDAC
Manufacturer Number:845-140-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-201

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows and 140 positions, it offers ample connectivity for your PCB requirements. The copper alloy contacts provide reliable signal transmission, while the right-angle mount orientation allows for flexible PCB placement. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.