845-140-558-207

Heilind Number:EDA845-140-558-207
Manufacturer:EDAC
Manufacturer Number:845-140-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a compact design featuring two rows and 140 positions, it ensures seamless data transfer in demanding applications. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both durability and safety. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your setup with this essential connector for efficient and secure card edge connections.