845-142-521-807

Heilind Number:EDA845-142-521-807
Manufacturer:EDAC
Manufacturer Number:845-142-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for maximum reliability, it features two rows of 142 positions each, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The copper alloy contact material delivers superior conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB connections with this essential component.