845-142-523-812

Heilind Number:EDA845-142-523-812
Manufacturer:EDAC
Manufacturer Number:845-142-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-523-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures secure and efficient power transmission. With two rows of copper alloy contacts, it offers a total of 142 positions, allowing for seamless data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mounting orientation, it guarantees optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.