845-142-540-212

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a double-row design with 142 positions, it ensures efficient data transfer and signal integrity. The durable housing material, UL 94V-0 Diallyl Phthalate, provides exceptional protection and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity for seamless operation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless connections in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: