845-142-555-802

Heilind Number:EDA845-142-555-802
Manufacturer:EDAC
Manufacturer Number:845-142-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-555-802

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic setups. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transfer at an amperage of 3A. The 142 positions provide ample connectivity options, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY project. Upgrade your system's performance today with this essential component.