845-142-556-202

Heilind Number:EDA845-142-556-202
Manufacturer:EDAC
Manufacturer Number:845-142-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green color and features two rows for efficient organization. With a contact material crafted from durable Copper Alloy, you can count on reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. Offering 142 positions with a compact pitch of .1 inches, this connector is perfect for intricate electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various industrial applications. Upgrade your connectivity solutions with this advanced connector.