845-142-559-807

Heilind Number:EDA845-142-559-807
Manufacturer:EDAC
Manufacturer Number:845-142-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a dazzling Green hue. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting quality. With a versatile right angle mount orientation and a spacing of .1 inches, it offers easy installation and efficient use in your electronic projects. Featuring 142 positions across 2 rows, this connector allows for multiple connections with precision and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity for smooth data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.