845-142-560-507

Heilind Number:EDA845-142-560-507
Manufacturer:EDAC
Manufacturer Number:845-142-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-507

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 142 positions, ensuring seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. Crafted with precision, the contact material is made of high-quality Copper Alloy, promoting excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.