845-144-521-502

Heilind Number:EDA845-144-521-502
Manufacturer:EDAC
Manufacturer Number:845-144-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-521-502

Detailed Description

Enhance connectivity within your electronics with this high-performing Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact .1-inch pitch and convenient straight mount orientation, it facilitates efficient PCB connection with 144 positions for versatile usage. The dual-row design with .2-inch row spacing offers enhanced stability and signal integrity, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.