845-144-541-204

Heilind Number:EDA845-144-541-204
Manufacturer:EDAC
Manufacturer Number:845-144-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector ensures both durability and easy identification. With two rows of 144 positions each, it offers ample room for seamless PCB connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for convenient and secure installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Whether for industrial or consumer electronics, it is an essential component for efficient and stable PCB connections.