845-144-544-802

Heilind Number:EDA845-144-544-802
Manufacturer:EDAC
Manufacturer Number:845-144-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-544-802

Detailed Description

Enhance connectivity in your electronic devices with this precision-engineered Board To Board PCB Connector. Featuring 144 positions across two rows, it offers seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, while the copper alloy contact material guarantees efficient signal transmission. Designed for straight mounting orientation, this connector is perfect for applications requiring secure and stable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the highest industry standards for performance and durability. Upgrade your PCB assembly with this essential component and streamline your electronic systems' connectivity.