845-144-555-203

Heilind Number:EDA845-144-555-203
Manufacturer:EDAC
Manufacturer Number:845-144-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-555-203

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a 3A amperage rating. Its housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With 144 positions across 2 rows, this connector provides ample connectivity options. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly project.