846-005-521-101

Heilind Number:EDA846-005-521-101
Manufacturer:EDAC
Manufacturer Number:846-005-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-521-101

Detailed Description

Upgrade your system with our high temp card edge connectors, designed for reliable performance in demanding environments. These connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, they provide efficient power transfer for your devices. The copper alloy contact material and 1-row design with 5 positions guarantee secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Their straight mount orientation and .125-inch pitch make installation a breeze. Trust in our quality connectors for seamless board-to-board connections in your PCB systems.