846-006-521-103

Heilind Number:EDA846-006-521-103
Manufacturer:EDAC
Manufacturer Number:846-006-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. The green color adds a touch of visibility, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications where high performance is essential. Upgrade your connectivity solutions with our top-quality Card Edge Connectors.