846-006-522-108

Heilind Number:EDA846-006-522-108
Manufacturer:EDAC
Manufacturer Number:846-006-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-522-108

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row arrangement with six positions, perfect for streamlined PCB connections. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Engineered with precision, they boast a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications in various industries. Elevate your connectivity solutions with these high-performance Card Edge Connectors.