846-006-541-108

Heilind Number:EDA846-006-541-108
Manufacturer:EDAC
Manufacturer Number:846-006-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-006-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-006-541-108

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from durable Copper Alloy. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCBs. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure consistent performance in extreme conditions. With six positions available, they provide ample connectivity for your devices. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any electronic assembly toolkit.