846-007-540-101

Heilind Number:EDA846-007-540-101
Manufacturer:EDAC
Manufacturer Number:846-007-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-540-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a total of seven positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project that requires durability and efficiency. Trust in our commitment to quality and innovation, and elevate your PCB assembly process with ease.