846-007-541-603

Heilind Number:EDA846-007-541-603
Manufacturer:EDAC
Manufacturer Number:846-007-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-541-603

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed to withstand extreme temperatures ranging from -40 to 105 °C. Featuring a vibrant green finish, these connectors offer reliable performance with a low amperage of 3 A. The housing is made of UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contact material ensures optimal conductivity. With a single row design and a pitch of .125 inches, they provide seamless integration for your electronic setups. Boasting seven positions and a straight mount orientation, they offer versatility for various applications. Upgrade your connectivity with these essential components, a must-have in any electronics toolkit.