846-007-541-604

Heilind Number:EDA846-007-541-604
Manufacturer:EDAC
Manufacturer Number:846-007-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-541-604

Detailed Description

Elevate your high-temperature board-to-board connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of seven positions, each crafted with precision from Copper Alloy for optimal conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless, while the straight mount orientation offers versatility in configuration. Ideal for demanding applications, these connectors guarantee secure and efficient data transfer, making them a valuable asset in your electronic systems. Upgrade to our Card Edge Connectors and experience uninterrupted connectivity like never before.