846-008-541-604

Heilind Number:EDA846-008-541-604
Manufacturer:EDAC
Manufacturer Number:846-008-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-541-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 8 positions, perfect for streamlined board-to-board connectivity. Crafted with precision in mind, they boast a contact material of Copper Alloy and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your circuit boards. Their straight mount orientation guarantees a secure fit, while an amperage rating of 3A allows for reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their quality for efficient and dependable performance.