846-009-521-102

High Temp Card Edge Connectors

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a row spacing of .2 inches and pitch of .125 inches, they offer seamless integration onto your PCB. The single row layout, featuring 9 positions, is perfect for efficient board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these top-quality connectors, a must-have in any professional or DIY electronics project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: